


F930J156MAA | |
|---|---|
DigiKey Part Number | 478-8158-2-ND - Tape & Reel (TR) 478-8158-1-ND - Cut Tape (CT) 478-8158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F930J156MAA |
Description | CAP TANT 15UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2.9Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F930J156MAA Models |
Category | ESR (Equivalent Series Resistance) 2.9Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23200 € | 2,32 € |
| 50 | 0,17240 € | 8,62 € |
| 100 | 0,15410 € | 15,41 € |
| 500 | 0,12326 € | 61,63 € |
| 1.000 | 0,11373 € | 113,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10591 € | 211,82 € |
| 4.000 | 0,09947 € | 397,88 € |
| 6.000 | 0,09624 € | 577,44 € |
| 10.000 | 0,09267 € | 926,70 € |
| 14.000 | 0,09058 € | 1.268,12 € |
| 20.000 | 0,08857 € | 1.771,40 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45980 € |

