
22201C106MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM55DR72A106MVTR-ND - Tape & Reel (TR) 478-KGM55DR72A106MVCT-ND - Cut Tape (CT) 478-KGM55DR72A106MVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 22201C106MAT2A |
Description | CAP CER 10UF 100V X7R 2220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 100V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 22201C106MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.130" (3.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,12200 € | 11,22 € |
| 50 | 0,90520 € | 45,26 € |
| 100 | 0,83810 € | 83,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,72482 € | 362,41 € |
| 1.000 | 0,68974 € | 689,74 € |
| 1.500 | 0,67219 € | 1.008,28 € |
| 2.500 | 0,65272 € | 1.631,80 € |
| 3.500 | 0,64133 € | 2.244,65 € |
| 5.000 | 0,63038 € | 3.151,90 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 2,02070 € |

