0.015 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035C153KAZ2A

DigiKey Part Number
478-KGF15AR71H153KTTR-ND - Tape & Reel (TR)
478-KGF15AR71H153KTCT-ND - Cut Tape (CT)
478-KGF15AR71H153KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035C153KAZ2A
Description
CAP CER 0.015UF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035C153KAZ2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06035C153JAZ2AKYOCERA AVX1.394478-KGF15AR71H153JTCT-ND0,31000 €Upgrade
06035C153K4Z2AKYOCERA AVX5.967478-KAF15AR71H153KTCT-ND0,27000 €Parametric Equivalent
C0603X153K5RACTUKEMET9.179399-13274-1-ND0,37000 €Direct
CS0603KRX7R9BB153YAGEO19.43813-CS0603KRX7R9BB153CT-ND0,14000 €Direct
C1608X8R2A153K080AETDK3.180445-173840-1-ND0,17000 €Upgrade
In-Stock: 14.967
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,12700 €1,27 €
500,09160 €4,58 €
1000,08080 €8,08 €
5000,06252 €31,26 €
1.0000,05688 €56,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04845 €193,80 €
8.0000,04531 €362,48 €
12.0000,04375 €525,00 €
20.0000,04201 €840,20 €
28.0000,04099 €1.147,72 €
40.0000,04001 €1.600,40 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26620 €