0.1 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71A104KH

DigiKey Part Number
478-KGM05AR71A104KHTR-ND - Tape & Reel (TR)
478-KGM05AR71A104KHCT-ND - Cut Tape (CT)
478-KGM05AR71A104KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71A104KH
Description
CAP CER 0.1UF 10V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71A104KH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM05AR71C104JHKYOCERA AVX60.319478-KGM05AR71C104JHCT-ND0,08000 €Upgrade
KGM05AR71C104KHKYOCERA AVX799.841478-KGM05AR71C104KHCT-ND0,08000 €Upgrade
KGM05AR71E104KHKYOCERA AVX868.403478-KGM05AR71E104KHCT-ND0,08000 €Upgrade
UMK105B7104KV-FRTaiyo Yuden3.305.095587-3498-1-ND0,08000 €Direct
C0402C104J4RACTUKEMET239.978399-C0402C104J4RACTUCT-ND0,40000 €Upgrade
In-Stock: 65.166
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04800 €0,48 €
500,03340 €1,67 €
1000,02890 €2,89 €
5000,02116 €10,58 €
1.0000,01880 €18,80 €
2.5000,01632 €40,80 €
5.0000,01483 €74,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01360 €136,00 €
20.0000,01259 €251,80 €
30.0000,01208 €362,40 €
50.0000,01153 €576,50 €
70.0000,01120 €784,00 €
100.0000,01088 €1.088,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €