Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ST3215SB32768H5HPWAA | |
|---|---|
DigiKey Part Number | 478-ST3215SB32768H5HPWAATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST3215SB32768H5HPWAA |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ST3215SB32768H5HPWAA Models |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 12.5pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST3215FB32768H5HPWH1 | KYOCERA AVX | 8.890 | 478-ST3215FB32768H5HPWH1CT-ND | 0,27000 € | Parametric Equivalent |
| 12.87158 | Geyer Electronic America, Inc. | 5.661 | 4983-12.87158CT-ND | 0,56000 € | Parametric Equivalent |
| 32.768K12.5PI/3215E | YIC | 0 | 3155-32.768K12.5PI/3215ECT-ND | 0,46000 € | Parametric Equivalent |
| 830009678 | Würth Elektronik | 4.408 | 732-830009678CT-ND | 0,54000 € | Parametric Equivalent |
| 9H03220009 | TXC CORPORATION | 0 | 9H03220009-ND | 0,00000 € | Parametric Equivalent |















