
26531-LED | |
|---|---|
DigiKey Part Number | 26531-LED-ND |
Manufacturer | |
Manufacturer Product Number | 26531-LED |
Description | LAMP FLEXIBLE 100V 240V LED |
Customer Reference | |
Detailed Description | Lamp, Flexible LED, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Lamp/Magnifier Type | Lamp, Flexible | |
Voltage | 100V, 240V | |
Lens Style/Size | - | |
Bulb | LED, White | |
Arm | 18.00" (457.2mm) | |
Color | Black | |
Mounting Type | Edge Clamp | |
Cord Length | 5' (1.52m) | |
Weight | 1.4 lbs (635 g) |


