Stack Light Complete Unit Red Incandescent
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

901002900

DigiKey Part Number
4373-901002900-ND
Manufacturer
Manufacturer Product Number
901002900
Description
COMPLETE UNIT RED INCAND STEADY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Red Incandescent
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Auer Signal
Series
-
Packaging
Box
Part Status
Active
Type
Complete Unit
Number of Stacks
1
Lamp Type
Incandescent
Light Color
Red
Function - Lighting
Steady
Function - Audible
-
Voltage - Supply
-
Features
-
Termination Style
-
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
-30°C ~ 60°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
118,37000 €18,37 €
Manufacturers Standard Package
Unit Price without VAT:18,37000 €
Unit Price with VAT:22,22770 €