
303C-C3018-25-06 | |
|---|---|
DigiKey Part Number | 4827-303C-C3018-25-06TR-ND - Tape & Reel (TR) 4827-303C-C3018-25-06CT-ND - Cut Tape (CT) 4827-303C-C3018-25-06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 303C-C3018-25-06 |
Description | MACHINE PIN WATERPROOF, IP67, 6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Compression Contact, Magnetic Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 303C-C3018-25-06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Compression Contact, Magnetic | |
Number of Contacts | 6 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,21000 € | 9,21 € |
| 10 | 7,82200 € | 78,22 € |
| 25 | 7,33240 € | 183,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,98200 € | 349,10 € |
| 100 | 6,64880 € | 664,88 € |
| 150 | 6,46140 € | 969,21 € |
| 250 | 6,23276 € | 1.558,19 € |
| 350 | 6,08666 € | 2.130,33 € |
| 500 | 5,93554 € | 2.967,77 € |
| 1.250 | 5,56440 € | 6.955,50 € |
| Unit Price without VAT: | 9,21000 € |
|---|---|
| Unit Price with VAT: | 11,14410 € |











