Secure Memory 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Secure Memory 8-SOIC

AT88SC0808CA-SH-T

DigiKey Part Number
AT88SC0808CA-SH-TTR-ND - Tape & Reel (TR)
AT88SC0808CA-SH-TCT-ND - Cut Tape (CT)
AT88SC0808CA-SH-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT88SC0808CA-SH-T
Description
IC SECURE MEMORY 8-SOIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Secure Memory 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT88SC0808CA-SH-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Secure Memory
Applications
Embedded, Smart Card
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34.425
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,73000 €0,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,66632 €2.665,28 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,88330 €