EEPROM Memory IC 1Kbit I2C 1 MHz 4.5 µs 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 1Kbit I2C 1 MHz 4.5 µs 8-SOIC

AT24C01D-SSHM-T

DigiKey Part Number
AT24C01D-SSHM-TTR-ND - Tape & Reel (TR)
AT24C01D-SSHM-TCT-ND - Cut Tape (CT)
AT24C01D-SSHM-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT24C01D-SSHM-T
Description
IC EEPROM 1KBIT I2C 1MHZ 8SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit I2C 1 MHz 4.5 µs 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT24C01D-SSHM-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
4.5 µs
Voltage - Supply
1.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.128
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,16868 €674,72 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21780 €