
SFP-10GBASE-SR-AT-C | |
|---|---|
DigiKey Part Number | 3441-SFP-10GBASE-SR-AT-C-ND |
Manufacturer | |
Manufacturer Product Number | SFP-10GBASE-SR-AT-C |
Description | SFP+ 10G-SR 850nm 300m |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 9.95 ~ 11.3Gbps 850nm 3.135V ~ 3.465V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 9.95 ~ 11.3Gbps | |
Wavelength | 850nm | |
Applications | Ethernet, Fibre Channel | |
Voltage - Supply | 3.135V ~ 3.465V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 € | 35,70 € |
| 150 | 33,91100 € | 5.086,65 € |
| 500 | 32,12622 € | 16.063,11 € |
| 1.000 | 30,34143 € | 30.341,43 € |
| Unit Price without VAT: | 35,70000 € |
|---|---|
| Unit Price with VAT: | 43,19700 € |


