Transceiver Module Networking, General Purpose 40Gbps 1310nm 3.3V LC Duplex Pluggable, QSFP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSFP-40G-LR4-S-C

DigiKey Part Number
3441-QSFP-40G-LR4-S-C-ND
Manufacturer
Manufacturer Product Number
QSFP-40G-LR4-S-C
Description
Compatible QSFP+ 40G
Customer Reference
Detailed Description
Transceiver Module Networking, General Purpose 40Gbps 1310nm 3.3V LC Duplex Pluggable, QSFP+
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATGBICS
Series
Packaging
Retail Package
Part Status
Active
Data Rate
40Gbps
Wavelength
1310nm
Applications
Networking, General Purpose
Voltage - Supply
3.3V
Connector Type
LC Duplex
Mounting Type
Pluggable, QSFP+
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.202
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ATGBICS
FREE SHIPPING on orders of 679,92 € or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1250,72000 €250,72 €
50238,22700 €11.911,35 €
150225,64847 €33.847,27 €
1.000213,15492 €213.154,92 €
Unit Price without VAT:250,72000 €
Unit Price with VAT:303,37120 €