
A100 | |
|---|---|
DigiKey Part Number | A100AST-ND |
Manufacturer | |
Manufacturer Product Number | A100 |
Description | TOOL HAND CRIMPER SIZE 20 SIDE |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts, Size 20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Astro Tool Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Contacts, Size 20 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 601,02000 € | 601,02 € |
| 5 | 557,13600 € | 2.785,68 € |
| 10 | 539,26100 € | 5.392,61 € |
| Unit Price without VAT: | 601,02000 € |
|---|---|
| Unit Price with VAT: | 727,23420 € |

