


H1BXH-1636M | |
|---|---|
DigiKey Part Number | H1BXH-1636M-ND |
Manufacturer | |
Manufacturer Product Number | H1BXH-1636M |
Description | IDC CBL - HHSR16H/AE16M/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,78000 € | 2,78 € |
| 10 | 2,53100 € | 25,31 € |
| 25 | 2,39720 € | 59,93 € |
| 50 | 2,34140 € | 117,07 € |
| 100 | 2,22990 € | 222,99 € |
| 250 | 1,95116 € | 487,79 € |
| 500 | 1,89540 € | 947,70 € |
| 1.000 | 1,61666 € | 1.616,66 € |
| 2.500 | 1,50517 € | 3.762,92 € |
| Unit Price without VAT: | 2,78000 € |
|---|---|
| Unit Price with VAT: | 3,36380 € |


