


H1AXH-2036G | |
|---|---|
DigiKey Part Number | H1AXH-2036G-ND |
Manufacturer | |
Manufacturer Product Number | H1AXH-2036G |
Description | IDC CBL - HHSC20H/AE20G/X |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 2,02900 € | 20,29 € |
| 25 | 1,94240 € | 48,56 € |
| 50 | 1,89900 € | 94,95 € |
| 100 | 1,81270 € | 181,27 € |
| 250 | 1,64004 € | 410,01 € |
| 500 | 1,51056 € | 755,28 € |
| 1.000 | 1,29476 € | 1.294,76 € |
| 2.500 | 1,20844 € | 3.021,10 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,81930 € |


