
AMJF0808-0030-GYB-26 | |
|---|---|
DigiKey Part Number | AMJF0808-0030-GYB-26-ND |
Manufacturer | |
Manufacturer Product Number | AMJF0808-0030-GYB-26 |
Description | CABLE MOD 8P8C PLUG-PLUG 0.98' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 0.98' (300.0mm) |
Packaging Bag | Shielding Double Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,20090 € | 360,27 € |
| Unit Price without VAT: | 1,20090 € |
|---|---|
| Unit Price with VAT: | 1,45309 € |

