
AKSO-200/Z | |
|---|---|
DigiKey Part Number | AKSO-200/Z-ND |
Manufacturer | |
Manufacturer Product Number | AKSO-200/Z |
Description | CONN SHUNT 2MM TIN/BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top 0.079" (2.00mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | AKSO-200/Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.079" (2.00mm) | |
Height | 0.136" (3.46mm) | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Voltage Rating | - | |
Current Rating (Amps) | 1A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06723 € | 672,30 € |
| Unit Price without VAT: | 0,06723 € |
|---|---|
| Unit Price with VAT: | 0,08135 € |

