
AGP 25 S-ME | |
|---|---|
DigiKey Part Number | 123-AGP25S-ME-ND |
Manufacturer | |
Manufacturer Product Number | AGP 25 S-ME |
Description | D-SUB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector 45° Shielded |
EDA/CAD Models | AGP 25 S-ME Models |
Category | Cable Exit 45° |
Manufacturer Assmann WSW Components | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS), Metallized |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 25 | Features Mating Screws 4-40 |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,11750 € | 111,75 € |
| Unit Price without VAT: | 1,11750 € |
|---|---|
| Unit Price with VAT: | 1,35218 € |

