
AFFC-100-10-203-11 | |
|---|---|
DigiKey Part Number | AE11358-ND |
Manufacturer | |
Manufacturer Product Number | AFFC-100-10-203-11 |
Description | CABLE FFC/FPC 10POS 1MM 8" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.039" (1.00mm) | |
Length | 8.000" (203.20mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 2,11400 € | 21,14 € |
| 25 | 1,98120 € | 49,53 € |
| 50 | 1,88660 € | 94,33 € |
| 100 | 1,79640 € | 179,64 € |
| 300 | 1,66240 € | 498,72 € |
| 500 | 1,60356 € | 801,78 € |
| 1.000 | 1,52703 € | 1.527,03 € |
| 2.500 | 1,43150 € | 3.578,75 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 3,01290 € |

