
AFFC-050-44-051-11 | |
|---|---|
DigiKey Part Number | AFFC-050-44-051-11-ND |
Manufacturer | |
Manufacturer Product Number | AFFC-050-44-051-11 |
Description | CABLE FFC/FPC 44POS 0.5MM 2" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 44 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 44 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,44190 € | 883,80 € |
| Unit Price without VAT: | 0,44190 € |
|---|---|
| Unit Price with VAT: | 0,53470 € |

