
A-WBH-K009EG-15CB01 | |
|---|---|
DigiKey Part Number | 123-A-WBH-K009EG-15CB01-ND |
Manufacturer | |
Manufacturer Product Number | A-WBH-K009EG-15CB01 |
Description | WIRE-TO-BOARD, HOUSING, 2.00MM, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,64003 € | 3.200,15 € |
| Unit Price without VAT: | 0,64003 € |
|---|---|
| Unit Price with VAT: | 0,77444 € |

