A-TB508-T919 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: 3,26571 €
Datasheet
Image for A-TB508-T919 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-TB508-T919

DigiKey Part Number
A-TB508-T919-ND
Manufacturer
Manufacturer Product Number
A-TB508-T919
Description
TERM BLK 19P TOP ENT 5.08MM PCB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
19 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Board Edge, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
A-TB508-T919 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Board Edge, Through Hole
Manufacturer
Assmann WSW Components
Wire Termination
Screw - Leaf Spring, Wire Guard
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Number of Levels
1
Housing Material
Thermoplastic
Positions Per Level
19
Clamp Material - Plating
Steel, Stainless
Pitch
0.200" (5.08mm)
Screw Material - Plating
Steel - Zinc Plated
Mating Orientation
Vertical with Board
Torque - Screw
0.36 Nm (3.2 Lb-In)
Current
15 A
Screw Thread
M2.6
Voltage
300 V
Base Product Number
Wire Gauge
14-24 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OSTT9192180On Shore Technology Inc.0OSTT9192180-ND3,26571 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0002,70053 €5.401,06 €
Unit Price without VAT:2,70053 €
Unit Price with VAT:3,26764 €