
A-MO 10/10-SF | |
|---|---|
DigiKey Part Number | 123-A-MO10/10-SF-ND |
Manufacturer | |
Manufacturer Product Number | A-MO 10/10-SF |
Description | MODULAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 10p10c (RJ50) Position Unshielded Cat3 Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Flat Oval Cable, Stranded Wires | |
Number of Positions/Contacts | 10p10c (RJ50) | |
Features | - | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Ingress Protection | - | |
Termination | Crimp | |
Length | 0.886" (22.50mm) | |
Color | Translucent - Clear | |
Wire Gauge | 24-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Material | Phosphor Bronze | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 125VAC | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,25327 € | 1.266,35 € |
| Unit Price without VAT: | 0,25327 € |
|---|---|
| Unit Price with VAT: | 0,30646 € |

