
A-BAT-CH-CA-EG-GTP3 | |
|---|---|
DigiKey Part Number | 123-A-BAT-CH-CA-EG-GTP3-ND |
Manufacturer | |
Manufacturer Product Number | A-BAT-CH-CA-EG-GTP3 |
Description | BATTERY HOLDER COIN 24.5MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 24.5mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Category | Number of Cells 1 |
Mfr | Battery Series 2430 |
Packaging Tray | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style SMD (SMT) Tab |
Battery Type, Function Coin Cell, Holder | Height Above Board 0.307" (7.80mm) |
Style Holder (Open) | Operating Temperature -55°C ~ 105°C |
Battery Cell Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 40 | 0,68500 € | 27,40 € |
| 80 | 0,64763 € | 51,81 € |
| 120 | 0,62683 € | 75,22 € |
| 280 | 0,58529 € | 163,88 € |
| 520 | 0,55671 € | 289,49 € |
| 1.000 | 0,52806 € | 528,06 € |
| 2.520 | 0,49005 € | 1.234,93 € |
| 5.000 | 0,46364 € | 2.318,20 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,12530 € |

