
A-BAT-CH-C2-EA-CSR1 | |
|---|---|
DigiKey Part Number | 123-A-BAT-CH-C2-EA-CSR1TR-ND - Tape & Reel (TR) 123-A-BAT-CH-C2-EA-CSR1CT-ND - Cut Tape (CT) 123-A-BAT-CH-C2-EA-CSR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-BAT-CH-C2-EA-CSR1 |
Description | BATTERY RETAINER COIN 12MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 12.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 1225 | |
Mounting Type | Chassis Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.126" (3.20mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,36000 € | 3,60 € |
| 50 | 0,31640 € | 15,82 € |
| 100 | 0,29910 € | 29,91 € |
| 250 | 0,27776 € | 69,44 € |
| 500 | 0,26260 € | 131,30 € |
| 1.000 | 0,24829 € | 248,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22848 € | 685,44 € |
| 6.000 | 0,21603 € | 1.296,18 € |
| 9.000 | 0,20907 € | 1.881,63 € |
| 15.000 | 0,20061 € | 3.009,15 € |
| 21.000 | 0,19523 € | 4.099,83 € |
| 30.000 | 0,18968 € | 5.690,40 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,52030 € |

