Current Sensor 10.3A 1 Channel Hall Effect, Open Loop Unidirectional 16-PowerSOIC (0.303", 7.70mm Width), 10 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZ3720

DigiKey Part Number
974-CZ3720TR-ND - Tape & Reel (TR)
974-CZ3720CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CZ3720
Description
CURRENT SEN HE/OL 10.3A 10-SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Current Sensor 10.3A 1 Channel Hall Effect, Open Loop Unidirectional 16-PowerSOIC (0.303", 7.70mm Width), 10 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
400mV/A
Frequency
-
Linearity
-
Accuracy
±1.7%
Voltage - Supply
4.5V ~ 5.5V
Response Time
1µs
Current - Supply (Max)
25mA
Operating Temperature
-40°C ~ 105°C
Polarization
Unidirectional
Mounting Type
Package / Case
16-PowerSOIC (0.303", 7.70mm Width), 10 Leads
Supplier Device Package
10-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 790
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
17,68000 €7,68 €
56,94600 €34,73 €
106,66900 €66,69 €
256,34040 €158,51 €
506,11580 €305,79 €
1005,90970 €590,97 €
5005,51348 €2.756,74 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0005,33989 €5.339,89 €
Manufacturers Standard Package
Unit Price without VAT:7,68000 €
Unit Price with VAT:9,29280 €