CQ3303 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Asahi Kasei Microdevices/AKM
In Stock: 215
Unit Price: 7,68000 €
Datasheet
Current Sensor 35A 1 Channel Hall Effect, Open Loop Bidirectional 24-LSSOP (0.220", 5.60mm Width), 10 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQ3303

DigiKey Part Number
974-1076-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CQ3303
Description
CURRENT SENSOR HE/OL 35A 24-VSOP
Customer Reference
Detailed Description
Current Sensor 35A 1 Channel Hall Effect, Open Loop Bidirectional 24-LSSOP (0.220", 5.60mm Width), 10 Leads
Datasheet
 Datasheet
EDA/CAD Models
CQ3303 Models
Product Attributes
Filter Similar Products
Category
Frequency
1MHz
Mfr
Linearity
±0.6%
Series
Accuracy
±0.5%
Packaging
Tape & Reel (TR)
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Response Time
0.5µs
For Measuring
AC/DC
Current - Supply (Max)
11mA
Sensor Type
Operating Temperature
-40°C ~ 90°C
Current - Sensing
Polarization
Bidirectional
Number of Channels
1
Mounting Type
Output
Ratiometric, Voltage
Package / Case
24-LSSOP (0.220", 5.60mm Width), 10 Leads
Sensitivity
60mV/A
Supplier Device Package
24-VSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CZ3703Asahi Kasei Microdevices/AKM215974-1187-1-ND7,68000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes