
AK4958EG | |
|---|---|
DigiKey Part Number | 974-1066-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AK4958EG |
Description | IC STEREO CODEC 24BIT 32BGA |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b Serial 32-BGA (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | AK4958EG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Stereo Audio | |
Data Interface | Serial | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 1 / 1 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 2.8V ~ 3.6V | |
Voltage - Supply, Digital | 1.6V ~ 2V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFBGA | |
Supplier Device Package | 32-BGA (3.5x3.5) | |
Base Product Number |

