5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA5-050CH-B

DigiKey Part Number
454-1718-ND
Manufacturer
Manufacturer Product Number
DA5-050CH-B
Description
AC/DC WALL MOUNT ADAPTER 5V 5W
Customer Reference
Detailed Description
5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ARTESYN / Advanced Energy
Series
Packaging
Bulk
Part Status
Obsolete
Region Utilized
China
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
1A
Power (Watts)
5 W
No Load Power Consumption
75mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-10°C ~ 40°C
Output Connector
USB A Receptacle
Cord Length
-
Input Connector
GB 1002
Size / Dimension
1.73" L x 1.56" W x 0.98" H (44.0mm x 39.5mm x 25.0mm)
Approval Agency
CCC, CE, CSA, DEMKO CB, PSE, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.