



AXA000BB18-L | |
|---|---|
DigiKey Part Number | 454-1706-ND |
Manufacturer | |
Manufacturer Product Number | AXA000BB18-L |
Description | DC DC CONVERTER +/-12V 10W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 410mA, 410mA 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 410mA, 410mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,96000 € | 35,96 € |
| 5 | 34,62000 € | 173,10 € |
| 10 | 34,05800 € | 340,58 € |
| 30 | 33,18433 € | 995,53 € |
| 50 | 32,78520 € | 1.639,26 € |
| 100 | 32,25110 € | 3.225,11 € |
| 250 | 31,55744 € | 7.889,36 € |
| Unit Price without VAT: | 35,96000 € |
|---|---|
| Unit Price with VAT: | 43,51160 € |

