
VRM64-80-12-UY | |
|---|---|
DigiKey Part Number | 454-1349-ND |
Manufacturer | |
Manufacturer Product Number | VRM64-80-12-UY |
Description | DC DC CONVERTER 0.8-1.55V 124W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 1.55V 80A 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 80A | |
Power (Watts) | 124 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OVP, UVLO | |
Operating Temperature | 0°C ~ 60°C | |
Efficiency | 84% | |
Mounting Type | Card Edge | |
Package / Case | Module | |
Size / Dimension | 3.68" L x 0.75" W x 1.16" H (93.4mm x 19.1mm x 29.5mm) |

