



2405028-1 | |
|---|---|
DigiKey Part Number | 1734-2405028-1-ND |
Manufacturer | |
Manufacturer Product Number | 2405028-1 |
Description | 26POS,HYBRID,PIN HSG ASSY,SLD,CO |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 26 Rectangular Connectors - Housings Receptacle Black 0.139" (3.52mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.139" (3.52mm) | |
Number of Rows | 7 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,29000 € | 9,29 € |
| 10 | 7,89300 € | 78,93 € |
| 25 | 7,39840 € | 184,96 € |
| 50 | 7,04520 € | 352,26 € |
| 120 | 6,62333 € | 794,80 € |
| 360 | 6,12961 € | 2.206,66 € |
| 600 | 5,91282 € | 3.547,69 € |
| 1.080 | 5,67290 € | 6.126,73 € |
| Unit Price without VAT: | 9,29000 € |
|---|---|
| Unit Price with VAT: | 11,24090 € |

