Image for AA05E-012L-050S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA05E-012L-050S

DigiKey Part Number
454-1002-ND
Manufacturer
Manufacturer Product Number
AA05E-012L-050S
Description
DC DC CONVERTER 5V 5W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 1A 9V - 18V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1A
Power (Watts)
5 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
OVP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
85%
Mounting Type
Through Hole
Package / Case
24-DIP Module (600 mil, 10 Leads)
Size / Dimension
1.25" L x 0.80" W x 0.40" H (32.2mm x 20.3mm x 10.2mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.