
T010020 | |
|---|---|
DigiKey Part Number | 1050-1090-ND |
Manufacturer | |
Manufacturer Product Number | T010020 |
Description | MODULE TINKERKIT MOSFET |
Customer Reference | |
Detailed Description | IRF520 MOSFET Transistor TinkerKit Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Arduino | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Platform | TinkerKit | |
Type | Transistor | |
Function | MOSFET | |
Utilized IC / Part | IRF520 | |
Contents | Board(s) | |
Note | - |





