
MQF500U-48S | |
|---|---|
DigiKey Part Number | 3550-MQF500U-48S-ND |
Manufacturer | |
Manufacturer Product Number | MQF500U-48S |
Description | AC/DC CONVERTER 48V 200W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters Output 48V 90 ~ 264 VAC, 110 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Open Frame | |
Voltage - Input | 90 ~ 264 VAC, 110 ~ 370 VDC | |
Voltage - Output 1 | 48V | |
Power (Watts) | ||
Applications | Industrial, ITE (Commercial), Medical | |
Efficiency | 93% | |
Operating Temperature | -30°C ~ 70°C | |
Features | PFC, Remote On/Off, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.50" L x 3.25" W x 1.60" H (139.7mm x 82.6mm x 40.6mm) | |
Approval Agency | UL, EN, IEC | |
Minimum Load Required | Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,44000 € | 124,44 € |
| 5 | 108,13600 € | 540,68 € |
| 10 | 105,97600 € | 1.059,76 € |
| 25 | 102,39160 € | 2.559,79 € |
| 50 | 97,89180 € | 4.894,59 € |
| 100 | 93,53870 € | 9.353,87 € |
| Unit Price without VAT: | 124,44000 € |
|---|---|
| Unit Price with VAT: | 150,57240 € |

