Desoldering Tip Tiplet For WTA50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T0054414499

DigiKey Part Number
T0054414499-ND
Manufacturer
Manufacturer Product Number
T0054414499
Description
TIP, 18.5MM THERMAL TWEEZER 2PC
Customer Reference
Detailed Description
Desoldering Tip Tiplet For WTA50
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Obsolete
Tip Type
Desoldering
Tip Shape
Tiplet
Height
-
Width
0.728" (18.50mm)
Length
-
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
WTA50
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.