Soldering 40W 2 230V ESD Safe, LCD Display, Temperature Control, USB Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Soldering 40W 2 230V ESD Safe, LCD Display, Temperature Control, USB Port
T0053422699N-ND
T0053422699N-ND

T0053422699N

DigiKey Part Number
T0053422699N-ND
Manufacturer
Manufacturer Product Number
T0053422699N
Description
SOLDERING STATION 40W 2 CH 230V
Customer Reference
Detailed Description
Soldering 40W 2 230V ESD Safe, LCD Display, Temperature Control, USB Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Box
Part Status
Obsolete
Type
Soldering
Wattage
40W
Voltage - Input
230V
Plug Type
NEMA 5-15
Voltage - Output
12V
Number of Channels
2
Control/Display Type
Digital
Includes
Iron Holder (2)
Base Unit
WX2
Supplied Iron, Tweezer, Handle
WXMP, WXMT
Supplied Tips/Nozzles
Sold Separately
Workstand
WDH50, WDH60
Temperature Range
150°F ~ 999°F (50°C ~ 550°C)
Features
ESD Safe, LCD Display, Temperature Control, USB Port
Tip Cleaner
Scouring Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.