Soldering Tip Chisel For WMP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTAN

DigiKey Part Number
NTAN-ND
Manufacturer
Manufacturer Product Number
NTAN
Description
TIP SOLDER CHISEL DIM .063X.331"
Customer Reference
Detailed Description
Soldering Tip Chisel For WMP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Obsolete
Tip Type
Soldering
Tip Shape
Chisel
Height
0.016" (0.40mm)
Width
0.063" (1.60mm)
Length
0.331" (8.40mm)
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
WMP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.