7400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7400

DigiKey Part Number
7400AT-ND
Manufacturer
Manufacturer Product Number
7400
Description
HANDPIECE 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Handpiece 120V
Datasheet
 Datasheet
EDA/CAD Models
7400 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Active
Type
Handpiece
Tip Temperature
-
Tip Type
Not Included
Workstand
Not Included
Tip Diameter
-
Power (Watts)
-
Features
Acid and Flux Resistant, Grounded, Interchangeable Heaters, Soft Touch
Voltage - Input
120V
Includes
-
Input Connector
NEMA 1-15P
Region Utilized
North America
For Use With/Related Products
SL325, SL335, SL325, SL500
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
140,92000 €40,92 €
Manufacturers Standard Package
Unit Price without VAT:40,92000 €
Unit Price with VAT:49,51320 €