Tweezers Acid Resistant, Anti-Magnetic Pointed Very Fine 4.25" (108.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3CSASL

DigiKey Part Number
3CSASL-ND
Manufacturer
Manufacturer Product Number
3CSASL
Description
TWEEZER POINTED VERY FINE 4.25"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Pointed Very Fine 4.25" (108.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Active
Features
Acid Resistant, Anti-Magnetic
Tip Style
Pointed
Tip Type
Very Fine
Tip Shape
Straight
Length - Overall
4.25" (108.0mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,83000 €11,83 €
Unit Price without VAT:11,83000 €
Unit Price with VAT:14,31430 €