Q14P1BXXY110E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 12,68800 €
Datasheet
LED Panel Indicator Yellow Diffused 100° 110V 6mA Quick Connect - 0.110" (2.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q14P1BXXY110E

DigiKey Part Number
679-Q14P1BXXY110E-ND
Manufacturer
Manufacturer Product Number
Q14P1BXXY110E
Description
LED PNL IND YELLOW DIFF 10MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow Diffused 100° 110V 6mA Quick Connect - 0.110" (2.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
6mA
Manufacturer
APEM Inc.
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.55" (13.97mm)
Packaging
Bulk
Lens Size
10.00mm Dia
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
50mcd
Lamp Color
Yellow
Viewing Angle
100°
Lens Color
Yellow
Termination Style
Quick Connect - 0.110" (2.8mm)
Lens Transparency
Diffused
Ingress Protection
IP67
Ratings
AC
Base Product Number
Voltage
110V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Q14P1CXXY110EAPEM Inc.0679-1651-ND12,68800 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2513,06880 €326,72 €
Manufacturers Standard Package
Unit Price without VAT:13,06880 €
Unit Price with VAT:15,81325 €