Solid State Drive (SSD) FLASH - NAND (SLC) 16GB SATA III Disk-On-Module, SATA DOM 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APSDM016GB2AN-PTW

DigiKey Part Number
1582-APSDM016GB2AN-PTW-ND
Manufacturer
Manufacturer Product Number
APSDM016GB2AN-PTW
Description
SSD 16GB DOM SLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 16GB SATA III Disk-On-Module, SATA DOM 5V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
Disk-On-Module, SATA DOM
Manufacturer
Apacer Memory America
Speed - Read
44MB/s
Series
Speed - Write
40MB/s
Packaging
Bulk
Voltage - Supply
5V
Part Status
Active
Type
SATA III
Memory Size
16GB
Current - Max
165mA
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1502,74000 €502,74 €
Manufacturers Standard Package
Unit Price without VAT:502,74000 €
Unit Price with VAT:608,31540 €