
AA2.259GYA.001E9 | |
|---|---|
DigiKey Part Number | 1582-AA2.259GYA.001E9-ND |
Manufacturer | |
Manufacturer Product Number | AA2.259GYA.001E9 |
Description | MEMORY CARD CFAST 20GB TLC |
Customer Reference | |
Detailed Description | Memory Card CFast 20GB TLC |
Category | Memory Type CFast |
Manufacturer Apacer Memory America | Memory Size 20GB |
Series | Technology TLC |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete |

