78.D1GS7.4010B is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 1.444,38000 €

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: 974,55000 €
Memory Module DDR4 SDRAM 16GB 288-UDIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78.D1GS7.4010B

DigiKey Part Number
1582-78.D1GS7.4010B-ND
Manufacturer
Manufacturer Product Number
78.D1GS7.4010B
Description
MODULE DDR4 SDRAM 16GB 288UDIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 16GB 288-UDIMM
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Active
Memory Type
DDR4 SDRAM
Memory Size
16GB
Transfer Rate (Mb/s, MT/s, MHz)
2666
Package / Case
288-UDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.282,14000 €1.282,14 €
Manufacturers Standard Package
Unit Price without VAT:1.282,14000 €
Unit Price with VAT:1.551,38940 €