New at DigiKey
Image for SBSX75A-GND-PLUG-KIT-GRN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBSX75A-GND-PLUG-KIT-GRN

DigiKey Part Number
2243-SBSX75A-GND-PLUG-KIT-GRN-ND
Manufacturer
Manufacturer Product Number
SBSX75A-GND-PLUG-KIT-GRN
Description
SBSX-75A PLUG KIT, GREEN GROUND
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3 Position Header, Male Blades Connector Crimp Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Anderson Power Products, Inc.
Number of Rows
1
Series
Termination
Crimp
Packaging
Bulk
Color
Green
Part Status
Active
Fastening Type
Spring Retention
Connector Style
2 Poles
Current Rating (Amps)
75 A
Connector Type
Header, Male Blades
Material - Insulation
Polycarbonate (PC)
Number of Positions
3
Operating Temperature
-20°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2515,58040 €389,51 €
Manufacturers Standard Package
Unit Price without VAT:15,58040 €
Unit Price with VAT:18,85228 €