
PD0922J5050S2HF | |
|---|---|
DigiKey Part Number | 1173-1094-2-ND - Tape & Reel (TR) 1173-1094-1-ND - Cut Tape (CT) 1173-1094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PD0922J5050S2HF |
Description | RF PWR DVDR 950MHZ-2.15GHZ 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 950 MHz ~ 2.15 GHz Isolation (Min) 9dB, 12dB Return Loss 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PD0922J5050S2HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.5dB | |
Frequency | 950 MHz ~ 2.15 GHz | |
Specifications | Isolation (Min) 9dB, 12dB Return Loss | |
Size / Dimension | 0.079" L x 0.050" W (2.00mm x 1.27mm) | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,41474 € | 1.658,96 € |
| 8.000 | 0,39880 € | 3.190,40 € |
| 12.000 | 0,38990 € | 4.678,80 € |
| 20.000 | 0,37912 € | 7.582,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,61100 € | 6,11 € |
| 25 | 0,57600 € | 14,40 € |
| 100 | 0,52760 € | 52,76 € |
| 250 | 0,49856 € | 124,64 € |
| 500 | 0,47798 € | 238,99 € |
| 1.000 | 0,45859 € | 458,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,63400 € | 6,34 € |
| 25 | 0,59800 € | 14,95 € |
| 100 | 0,54790 € | 54,79 € |
| 250 | 0,51780 € | 129,45 € |
| 500 | 0,49650 € | 248,25 € |
| 1.000 | 0,47637 € | 476,37 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |











