
DC0710J5010AHF | |
|---|---|
DigiKey Part Number | 1173-1084-2-ND - Tape & Reel (TR) 1173-1084-1-ND - Cut Tape (CT) 1173-1084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DC0710J5010AHF |
Description | RF DIR COUPLER 700MHZ-1GHZ 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 700MHz ~ 1GHz 10.9dB 2W 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DC0710J5010AHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 700MHz ~ 1GHz | |
Coupling Factor | 10.9dB | |
Applications | General Purpose | |
Insertion Loss | 0.21dB | |
Power - Max | 2W | |
Isolation | - | |
Return Loss | 17.5dB | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,97300 € | 9,73 € |
| 25 | 0,91800 € | 22,95 € |
| 100 | 0,84190 € | 84,19 € |
| 250 | 0,79632 € | 199,08 € |
| 500 | 0,76410 € | 382,05 € |
| 1.000 | 0,73367 € | 733,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,49507 € | 1.980,28 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,36730 € |









