AD202KY (Made by ATI)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD202KYATI

DigiKey Part Number
3838-AD202KYATITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AD202KYATI
Description
Upgraded Replacement for AD202
Customer Reference
Detailed Description
Isolation Amplifier 1 Circuit 10-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
-3db Bandwidth
100 kHz
Current - Input Bias
30 pA
Current - Supply
10mA
Current - Output / Channel
400 µA
Voltage - Supply Span (Min)
14.25 V
Voltage - Supply Span (Max)
15.75 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
38-SIP, 10 Leads, Offset Leads
Supplier Device Package
10-SIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 470
MARKETPLACE PRODUCT
Will ship in approximately 65 days from Analog Technologies, Inc.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.