
AMR424N | |
|---|---|
DigiKey Part Number | 5318-AMR424N-ND |
Manufacturer | |
Manufacturer Product Number | AMR424N |
Description | MOSFET N-CH 100V 100A DFN5X6 |
Customer Reference | |
Detailed Description | N-Channel 100 V 23A (Ta), 100A (Tc) 5W (Ta), 125W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.2mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 28 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2979 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case |
| Bulk: | 150 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,72600 € | 7,26 € |
| 100 | 0,65350 € | 65,35 € |
| 500 | 0,50830 € | 254,15 € |
| 1.000 | 0,41753 € | 417,53 € |
| 3.000 | 0,36307 € | 1.089,21 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,31890 € |

