
TMC4671-LEV-REF | |
|---|---|
DigiKey Part Number | 175-TMC4671-LEV-REF-ND |
Manufacturer | |
Manufacturer Product Number | TMC4671-LEV-REF |
Description | EVAL BOARD FOR TMC4671 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | TMC4671 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU | |
Utilized IC / Part | TMC4671 | |
Primary Attributes | Motors (BLDC, Servo) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,54000 € | 174,54 € |
| Unit Price without VAT: | 174,54000 € |
|---|---|
| Unit Price with VAT: | 211,19340 € |

